SNR Radial, EXFCE209 45 mm ID

Subtotal (1 unit)*

PHP8,170.16

(exc. VAT)

PHP9,150.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP8,170.16

*price indicative

RS Stock No.:
706-206
Mfr. Part No.:
EXFCE209
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Assembly

Inside Diameter

45mm

Material

Cast Iron

Locking Type

Eccentric Locking Collar

Length

155mm

Width

155mm

Mount Hole Size

14 mm

Mount Hole Centre-to-Centre

130mm

Bore Type

Radial

Series

EXFCE

Static Load Rating

20.8kN

Dynamic Load Rating

31.85kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit is expertly designed for reliability and efficiency in dynamic applications. This product features a grey cast housing with a radial insert ball bearing and an eccentric locking collar, ensuring secure installation and optimal performance. Engineered for ease of maintenance, the unit incorporates a seal with a slinger that protects against contaminants, extending service life. Its robust construction is complemented by precise dimensions, making it suitable for various industrial uses where strength and stability are paramount. Ideal for challenging environments, this bearing unit seamlessly combines Advanced engineering with practical functionality.

Dynamic load rating of 31,850,000 mN ensures high performance under load

Static load rating of 20,800,000 mN supports impressive weight capacities

Operating temperature range from -20°C to 100°C accommodates diverse applications

Compact dimensions facilitate easy integration into various setups

Mass of 2.05 kg provides a solid yet manageable weight for installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy