SNR Radial, ESFTE209 45 mm ID
- RS Stock No.:
- 701-216
- Mfr. Part No.:
- ESFTE209
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP7,861.99
(exc. VAT)
PHP8,805.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,861.99 |
*price indicative
- RS Stock No.:
- 701-216
- Mfr. Part No.:
- ESFTE209
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Assembly | |
| Inside Diameter | 45mm | |
| Locking Type | Eccentric Locking Collar | |
| Material | Cast Iron | |
| Length | 33mm | |
| Width | 150mm | |
| Mount Hole Size | 14 mm | |
| Mount Hole Centre-to-Centre | 160mm | |
| Bore Type | Radial | |
| Series | ESFTE | |
| Static Load Rating | 20.8kN | |
| Dynamic Load Rating | 31.85kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Assembly | ||
Inside Diameter 45mm | ||
Locking Type Eccentric Locking Collar | ||
Material Cast Iron | ||
Length 33mm | ||
Width 150mm | ||
Mount Hole Size 14 mm | ||
Mount Hole Centre-to-Centre 160mm | ||
Bore Type Radial | ||
Series ESFTE | ||
Static Load Rating 20.8kN | ||
Dynamic Load Rating 31.85kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit is engineered to provide robust support and performance in demanding applications. With a grey cast housing and radial insert ball bearing featuring an eccentric locking collar, this product ensures optimal stability and efficiency. Designed for ease of installation, its single lip seal effectively prevents contamination from external elements, extending the lifespan of the component. This unit excels in environments with varying load characteristics, ensuring reliability under dynamic conditions. Its Compact dimensions and thoughtful design make it an Ideal solution for various industrial needs.
Dynamic load rating of 31,850,000 mN ensures high performance under loads
Static load rating of 20,800,000 mN accounts for heavy static conditions
Operating temperature range from -20°C to 100°C accommodates diverse environments
Lightweight mass of 2.09 kg simplifies handling and installation
Recommended tightening torque of 11.5 N-m for optimal fixture security
