SNR Radial, UCFE209N 45 mm ID
- RS Stock No.:
- 698-165
- Mfr. Part No.:
- UCFE209N
- Manufacturer:
- SNR
Subtotal (1 unit)*
PHP8,001.40
(exc. VAT)
PHP8,961.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,001.40 |
*price indicative
- RS Stock No.:
- 698-165
- Mfr. Part No.:
- UCFE209N
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Assembly | |
| Inside Diameter | 45mm | |
| Locking Type | Set Screw | |
| Material | Cast Iron | |
| Length | 137mm | |
| Width | 137mm | |
| Mount Hole Size | 14 mm | |
| Mount Hole Centre-to-Centre | 105mm | |
| Bore Type | Radial | |
| Series | UCFE | |
| Static Load Rating | 20.8kN | |
| Dynamic Load Rating | 31.85kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Assembly | ||
Inside Diameter 45mm | ||
Locking Type Set Screw | ||
Material Cast Iron | ||
Length 137mm | ||
Width 137mm | ||
Mount Hole Size 14 mm | ||
Mount Hole Centre-to-Centre 105mm | ||
Bore Type Radial | ||
Series UCFE | ||
Static Load Rating 20.8kN | ||
Dynamic Load Rating 31.85kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit designed for high-performance applications, combining reliAbility with ease of installation. Engineered with a grey cast housing and a radial insert ball bearing equipped with socket set screws, this unit effectively manages rotational loads and minimizes wear. Its robust construction includes a sealed design with a slinger, ensuring optimum protection against contaminants. With a housing height of 40 mm and the Ability to withstand operating temperatures ranging from 253.15 °K to 373.15 °K, it's perfectly suited for various industrial settings.
Convenient grease fitting R1/8' allows for easy lubrication maintenance
Designed with mounting holes spaced 105 mm apart for quick, straightforward installation
Mass of 2.19 kg balances robustness with lightweight characteristics, facilitating easier handling
Recommended tightening torque for set screw at 11.5 N-m, ensuring optimal performance under load
Compact dimensions provide versatility for use in various machinery configurations
