SNR Radial, EXFCE209L3 45 mm ID
- RS Stock No.:
- 706-207
- Mfr. Part No.:
- EXFCE209L3
- Manufacturer:
- SNR
Subtotal (1 unit)*
PHP9,322.86
(exc. VAT)
PHP10,441.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,322.86 |
*price indicative
- RS Stock No.:
- 706-207
- Mfr. Part No.:
- EXFCE209L3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Assembly | |
| Inside Diameter | 45mm | |
| Material | Cast Iron | |
| Locking Type | Eccentric Locking Collar | |
| Length | 155mm | |
| Width | 155mm | |
| Mount Hole Size | 14 mm | |
| Mount Hole Centre-to-Centre | 130mm | |
| Bore Type | Radial | |
| Series | EXFCE | |
| Static Load Rating | 20.8kN | |
| Dynamic Load Rating | 31.85kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Assembly | ||
Inside Diameter 45mm | ||
Material Cast Iron | ||
Locking Type Eccentric Locking Collar | ||
Length 155mm | ||
Width 155mm | ||
Mount Hole Size 14 mm | ||
Mount Hole Centre-to-Centre 130mm | ||
Bore Type Radial | ||
Series EXFCE | ||
Static Load Rating 20.8kN | ||
Dynamic Load Rating 31.85kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit designed to provide robust support in various applications. Featuring a grey cast housing and a radial insert ball bearing with an eccentric locking collar, this unit ensures secure positioning and stability during operation. It is equipped with a triple lip seal, which effectively protects against contaminants while retaining lubrication, making it Ideal for demanding environments. This product is meticulously engineered with attention to detail, ensuring that it meets the strict standards of durability and reliability, which are essential in industrial applications.
Designed to minimize maintenance needs, ensuring longevity
Compact dimensions save space without compromising performance
Dynamic load rating of 31.85 MN supports heavy loads efficiently
Mass of 2.05 kg aids in ease of handling and installation
Recommended tightening torque for the set screw is 11.5 N-m for reliable assembly
