SNR Radial, ESPLE209 45 mm ID
- RS Stock No.:
- 706-198
- Mfr. Part No.:
- ESPLE209
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP7,813.57
(exc. VAT)
PHP8,751.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,813.57 |
*price indicative
- RS Stock No.:
- 706-198
- Mfr. Part No.:
- ESPLE209
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Assembly | |
| Inside Diameter | 45mm | |
| Material | Cast Iron | |
| Locking Type | Eccentric Locking Collar | |
| Length | 197.5mm | |
| Width | 54mm | |
| Mount Hole Size | 14 mm | |
| Mount Hole Centre-to-Centre | 151.5mm | |
| Series | ESPLE | |
| Bore Type | Radial | |
| Static Load Rating | 20.8kN | |
| Dynamic Load Rating | 31.85kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Assembly | ||
Inside Diameter 45mm | ||
Material Cast Iron | ||
Locking Type Eccentric Locking Collar | ||
Length 197.5mm | ||
Width 54mm | ||
Mount Hole Size 14 mm | ||
Mount Hole Centre-to-Centre 151.5mm | ||
Series ESPLE | ||
Bore Type Radial | ||
Static Load Rating 20.8kN | ||
Dynamic Load Rating 31.85kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit is engineered to facilitate reliable performance in various mechanical applications. It showcases a robust design featuring a grey cast housing and a radial insert ball bearing with an eccentric locking collar. The single lip seal enhances durability and resistance to contaminants, making it Ideal for demanding environments. Its carefully crafted dimensions, including a shaft diameter of 45 mm and a dynamic load rating of 31,850,000 mN, ensure optimal functionality. This bearing unit is not just a component; it's a Crucial element that enhances overall machine performance and reliability, empowering it to withstand rigorous operational stresses.
Designed for operating temperatures between 253.15 °K and 373.15 °K, ensuring versatility
Integrated grease fitting facilitates straightforward maintenance
Mounting holes allow for flexible installation options, accommodating various setups
Compact dimensions with a housing width of 54 mm optimize space efficiency
Lightweight at only 2.39 kg, contributing to ease of handling during installation
