SNR Radial, UCFLE209 45 mm ID

This image is representative of the product range

Subtotal (1 unit)*

PHP5,740.02

(exc. VAT)

PHP6,428.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,740.02

*price indicative

RS Stock No.:
706-070
Mfr. Part No.:
UCFLE209
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Assembly

Inside Diameter

45mm

Material

Cast Iron

Locking Type

Set Screw

Length

37.5mm

Width

111mm

Mount Hole Size

14 mm

Mount Hole Centre-to-Centre

148.5mm

Series

UCFLE

Bore Type

Radial

Static Load Rating

20.8kN

Dynamic Load Rating

31.85kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit is engineered for durability and high performance in demanding industrial applications. This versatile unit features a robust grey cast housing and a radial insert ball bearing, ensuring reliable operation under various conditions. With a comprehensive technical specification, provides a reliable solution for mounting and securing rotating shafts, while its design ensures ease of installation and maintenance. Designed to withstand high loads and temperature variations, it contributes significantly to the longevity and efficiency of your mechanical systems.

Offers a dynamic load rating of 31,850,000 mN, making it suitable for heavy-duty applications

Features a Compact housing height of 37.5 mm and a total height from mounting surface of 54.2 mm

Engineered to maintain performance within an operating temperature range of -20°C to 100°C

Weighs 1.78 kg, providing a solid yet manageable component for various setups

Includes recommended tightening torque of 11.5 N-m for optimal installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy