SNR Radial, ESPAE209 45 mm ID
- RS Stock No.:
- 706-188
- Mfr. Part No.:
- ESPAE209
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP7,443.03
(exc. VAT)
PHP8,336.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,443.03 |
*price indicative
- RS Stock No.:
- 706-188
- Mfr. Part No.:
- ESPAE209
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Assembly | |
| Inside Diameter | 45mm | |
| Locking Type | Eccentric Locking Collar | |
| Material | Cast Iron | |
| Length | 120mm | |
| Width | 48mm | |
| Mount Hole Size | M12 | |
| Mount Hole Centre-to-Centre | 95.3mm | |
| Bore Type | Radial | |
| Series | ESPAE | |
| Static Load Rating | 20.8kN | |
| Dynamic Load Rating | 31.85kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Assembly | ||
Inside Diameter 45mm | ||
Locking Type Eccentric Locking Collar | ||
Material Cast Iron | ||
Length 120mm | ||
Width 48mm | ||
Mount Hole Size M12 | ||
Mount Hole Centre-to-Centre 95.3mm | ||
Bore Type Radial | ||
Series ESPAE | ||
Static Load Rating 20.8kN | ||
Dynamic Load Rating 31.85kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit is designed to deliver robust support in demanding applications. Featuring a grey cast housing and a radial insert ball bearing with an eccentric locking collar, this unit excels in durability and efficiency. The single lip seal ensures optimal protection against contaminants, enhancing longevity and reliability. Its thoughtfully engineered dimensions, including a shaft diameter of 45 mm and a mounting hole thread depth of 15 mm, make this product an excellent choice for various machinery setups. With a dynamic load rating of 31.85 kN, this unit is built to handle substantial operational stresses, making it an indispensable component for those seeking performance and dependability in their equipment.
Housed in a design that optimizes space with a width of 48 mm
Dynamic load rating of 31.85 kN provides strength for demanding applications
Operating temperature range from 253.15 K to 373.15 K allows for versatility in various environments
Mass of 1.89 kg ensures a lightweight solution without compromising structural integrity
Recommended tightening torque of 11.5 N-m for secure installation
