Subtotal (1 unit)*
PHP7,200.16
(exc. VAT)
PHP8,064.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,200.16 |
*price indicative
- RS Stock No.:
- 701-223
- Mfr. Part No.:
- EXFE209
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Assembly | |
| Inside Diameter | 45mm | |
| Material | Cast Iron | |
| Locking Type | Eccentric Locking Collar | |
| Length | 137mm | |
| Width | 137mm | |
| Mount Hole Size | 14 mm | |
| Mount Hole Centre-to-Centre | 105mm | |
| Series | EXFE | |
| Bore Type | Radial | |
| Static Load Rating | 20.8kN | |
| Dynamic Load Rating | 31.85kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Assembly | ||
Inside Diameter 45mm | ||
Material Cast Iron | ||
Locking Type Eccentric Locking Collar | ||
Length 137mm | ||
Width 137mm | ||
Mount Hole Size 14 mm | ||
Mount Hole Centre-to-Centre 105mm | ||
Series EXFE | ||
Bore Type Radial | ||
Static Load Rating 20.8kN | ||
Dynamic Load Rating 31.85kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit is designed for high efficiency and reliability in rotational applications, featuring a grey cast housing and a robust radial insert ball bearing. Its eccentric locking collar ensures a secure and adjusted fitting, while the seal with slinger provides optimal protection against contaminants. This product's dimensions, including a shaft diameter of 45 mm and a total height of 58.9 mm, make it Ideal for diverse mounting surfaces, ensuring compatibility across various systems. With exceptional load ratings, the unit effectively withstands dynamic and static loads, making it a dependable choice for demanding industrial environments.
Dynamic and static load ratings ensure high performance under pressure
Effective protection against contaminants with integrated seal
Operating temperature range supports diverse conditions
Lightweight design at 2.41 kg facilitates easy handling
Visual reference aids in quick identification during installation
