SNR Radial, ESFL209 45 mm ID
- RS Stock No.:
- 698-243
- Mfr. Part No.:
- ESFL209
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP7,054.88
(exc. VAT)
PHP7,901.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,054.88 |
*price indicative
- RS Stock No.:
- 698-243
- Mfr. Part No.:
- ESFL209
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Assembly | |
| Inside Diameter | 45mm | |
| Locking Type | Eccentric Locking Collar | |
| Material | Cast Iron | |
| Length | 38mm | |
| Width | 108mm | |
| Mount Hole Size | 19 mm | |
| Mount Hole Centre-to-Centre | 148mm | |
| Series | ESFL | |
| Bore Type | Radial | |
| Static Load Rating | 20.8kN | |
| Dynamic Load Rating | 31.85kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Assembly | ||
Inside Diameter 45mm | ||
Locking Type Eccentric Locking Collar | ||
Material Cast Iron | ||
Length 38mm | ||
Width 108mm | ||
Mount Hole Size 19 mm | ||
Mount Hole Centre-to-Centre 148mm | ||
Series ESFL | ||
Bore Type Radial | ||
Static Load Rating 20.8kN | ||
Dynamic Load Rating 31.85kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit offers outstanding performance and reliability for various applications. This robust component features a grey cast housing and a radial insert ball bearing with an eccentric locking collar, designed to provide secure and efficient mounting. Engineered for high operational efficiency, it boasts a dynamic load rating of 31.85 kN and a static load rating of 20.8 kN. With a total height of 54.7 mm and a shaft diameter of 45 mm, it is optimized for structural integrity and endurance. The integrated single lip seal ensures effective contamination protection, making it Ideal for diverse operating environments. With versatility at its core, this bearing unit is the perfect choice for industrial settings where reliability and strength are paramount.
Dynamic load rating of 31.85 kN ensures excellent performance under load
Static load rating of 20.8 kN maximizes operational efficiency
Optimized dimensions include a total height of 54.7 mm and shaft diameter of 45 mm
Recommended tightening torque of 11.5 N-m allows for secure installation
Designed for a wide range of operating temperatures, ensuring versatility
