SNR Radial, EXF209 45 mm ID

This image is representative of the product range

Subtotal (1 unit)*

PHP7,800.36

(exc. VAT)

PHP8,736.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP7,800.36

*price indicative

RS Stock No.:
698-258
Mfr. Part No.:
EXF209
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Assembly

Inside Diameter

45mm

Material

Cast Iron

Locking Type

Eccentric Locking Collar

Length

38mm

Width

137mm

Mount Hole Size

16 mm

Mount Hole Centre-to-Centre

105mm

Bore Type

Radial

Series

EXF

Static Load Rating

20.8kN

Dynamic Load Rating

31.85kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit is engineered for optimal performance in various applications, delivering reliability and strength where it is most needed. This bearing unit features a Durable grey cast housing and a radial insert ball bearing with an eccentric locking collar, ensuring robust operation. Designed to withstand both static and dynamic loads, it is perfect for environments demanding consistency and efficiency. Its encompasses critical dimensions that facilitate seamless integration and installation, while its comprehensive load ratings further underline its exceptional capability. Ideal for industrial settings, this product prioritizes longevity and ease of use, making it a smart choice for enhancing productivity.

Static load rating of 20,800,000 mN provides stability in various conditions

Operating temperature range from 253.15 °K to 373.15 °K ensures reliability in extreme environments

Mass of 2.31 kg for stable installation without compromising performance

Features grease fitting M6x1 for easy maintenance and prolonged service life

Mounting holes distance of 105 mm simplifies alignment and setup

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy