SNR Radial, EXPAE209 45 mm ID

Subtotal (1 unit)*

PHP8,170.16

(exc. VAT)

PHP9,150.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP8,170.16

*price indicative

RS Stock No.:
698-158
Mfr. Part No.:
EXPAE209
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Assembly

Inside Diameter

45mm

Material

Cast Iron

Locking Type

Eccentric Locking Collar

Length

120mm

Width

48mm

Mount Hole Size

M12

Mount Hole Centre-to-Centre

95.3mm

Series

EXPAE

Bore Type

Radial

Static Load Rating

20.8kN

Dynamic Load Rating

31.85kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing units are expertly designed to provide reliable performance in various applications. This high-quality unit features a robust grey cast housing and a radial insert ball bearing equipped with an eccentric locking collar for enhanced stability and ease of installation. Specifically crafted for efficiency, it boasts a Compact design with a housing width of 48 mm, making it suitable for space-constrained environments. With superior load ratings and a temperature operating range that ensures functionality in demanding conditions, this bearing unit ensures longevity and dependability, making it an essential component for mechanical systems requiring precision and durability.

Static load rating of 20,800,000 mN guarantees reliability under stationary conditions

Operating temperature range from 253.15 °K to 373.15 °K suits diverse environments

Recommended tightening torque of 11.5 N-m provides consistent performance assurance

Easy maintenance with a grease fitting design for extended service life

Lightweight at 2.07 kg, facilitating simpler installations and replacements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy