SNR Radial, EXFLE209 45 mm ID

This image is representative of the product range

Subtotal (1 unit)*

PHP7,200.16

(exc. VAT)

PHP8,064.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP7,200.16

*price indicative

RS Stock No.:
698-148
Mfr. Part No.:
EXFLE209
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Assembly

Inside Diameter

45mm

Locking Type

Eccentric Locking Collar

Material

Cast Iron

Length

180mm

Width

111mm

Mount Hole Size

14 mm

Mount Hole Centre-to-Centre

148.5mm

Series

EXFLE

Bore Type

Radial

Static Load Rating

20.8kN

Dynamic Load Rating

31.85kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit offers a robust solution for a variety of applications, combining precision engineering with high efficiency. This unit features a grey cast housing and incorporates a radial insert ball bearing secured by an eccentric locking collar and a protective slinger seal. Designed for reliable performance, it is Ideal for demanding environments requiring durability and load-bearing capabilities. With a total height of 58.9 mm and an overall width of 56.3 mm, this Compact unit is engineered for easy installation and long-lasting service. It caters to various operational needs with dynamic and static load ratings of 31,850,000 mN and 20,800,000 mN, respectively, making it a TOP choice for industrial use.

Compact dimensions facilitate easy integration into existing setups

Dynamic load rating of 31,850,000 mN accommodates heavy-duty applications

Static load rating of 20,800,000 mN ensures reliability under non-moving conditions

Operating temperature range of -20°C to 100°C ensures versatility in various environments

Grease fitting design allows for convenient maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy