Subtotal (1 unit)*
PHP7,443.03
(exc. VAT)
PHP8,336.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,443.03 |
*price indicative
- RS Stock No.:
- 701-196
- Mfr. Part No.:
- ESEHE209
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Assembly | |
| Inside Diameter | 45mm | |
| Material | Cast Iron | |
| Locking Type | Eccentric Locking Collar | |
| Length | 145mm | |
| Width | 40mm | |
| Bore Type | Radial | |
| Series | EHE200 | |
| Static Load Rating | 20.8kN | |
| Dynamic Load Rating | 31.85kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Assembly | ||
Inside Diameter 45mm | ||
Material Cast Iron | ||
Locking Type Eccentric Locking Collar | ||
Length 145mm | ||
Width 40mm | ||
Bore Type Radial | ||
Series EHE200 | ||
Static Load Rating 20.8kN | ||
Dynamic Load Rating 31.85kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit is designed for optimal performance in various industrial applications, combining a robust grey cast housing with a radial insert ball bearing featuring an eccentric locking collar. This high-quality product ensures reliable operation and longevity, thereby minimizing downtime in your machinery. The inclusion of a single lip seal enhances protection against contaminants, ensuring that the bearing remains functionally sound even under demanding conditions. With an effective housing width of 40 mm and a shaft diameter of 45 mm, this unit provides the Ideal fit for a diverse range of installations. As part of the engineered excellence of ntn, this unit seamlessly integrates into existing systems while delivering exceptional load-bearing capabilities.
Grey cast housing offers durability and resistance to wear
Radial insert ball bearing with eccentric locking collar ensures secure and stable positioning
Single lip seal prevents lubricant leakage while protecting the bearing from contaminants
Mounting hole thread depth of 24 mm adds versatility to mounting options
