SNR Radial, ESPE203 17 mm ID

This image is representative of the product range

Subtotal (1 unit)*

PHP2,744.91

(exc. VAT)

PHP3,074.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,744.91

*price indicative

RS Stock No.:
706-193
Mfr. Part No.:
ESPE203
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Assembly

Inside Diameter

17mm

Locking Type

Eccentric Locking Collar

Material

Cast Iron

Length

125mm

Width

30mm

Mount Hole Size

11 mm

Mount Hole Centre-to-Centre

95mm

Series

ESPE

Bore Type

Radial

Static Load Rating

4.78kN

Dynamic Load Rating

9.55kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit designed for radial load applications. It features a Durable grey cast housing, integrated with a radial insert ball bearing that securely locks in place using an eccentric collar. With a Compact design and robust sealing provided by a single lip seal, this bearing unit ensures effective performance across various operating conditions. It is particularly suitable for industries requiring reliable and efficient bearing solutions, offering dynamic and static load ratings that support heavy-duty applications while maintaining optimal temperature stability.

Static load rating of 4,780,000 mN supports heavy loads safely

Operating temperature range from -20°C to 100°C for versatility in diverse environments

Contains a grease fitting (M6x1) for convenient maintenance

Compact design optimizes space in machinery installations

Lightweight at 0.43 kg, facilitating easier handling and assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy