SNR Radial, ESFCE209 45 mm ID
- RS Stock No.:
- 701-203
- Mfr. Part No.:
- ESFCE209
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP7,443.03
(exc. VAT)
PHP8,336.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,443.03 |
*price indicative
- RS Stock No.:
- 701-203
- Mfr. Part No.:
- ESFCE209
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Assembly | |
| Inside Diameter | 45mm | |
| Locking Type | Eccentric Locking Collar | |
| Material | Cast Iron | |
| Length | 155mm | |
| Width | 155mm | |
| Mount Hole Size | 14 mm | |
| Mount Hole Centre-to-Centre | 130mm | |
| Bore Type | Radial | |
| Series | ESFCE | |
| Static Load Rating | 20.8kN | |
| Dynamic Load Rating | 31.85kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Assembly | ||
Inside Diameter 45mm | ||
Locking Type Eccentric Locking Collar | ||
Material Cast Iron | ||
Length 155mm | ||
Width 155mm | ||
Mount Hole Size 14 mm | ||
Mount Hole Centre-to-Centre 130mm | ||
Bore Type Radial | ||
Series ESFCE | ||
Static Load Rating 20.8kN | ||
Dynamic Load Rating 31.85kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit offers a robust solution for efficient rotational motion in various applications. Designed with a grey cast housing and a radial insert ball bearing with an eccentric locking collar, this unit ensures reliability and durability under dynamic loads. Its single lip seal provides enhanced protection against contamination, making it Ideal for demanding environments. Featuring a Compact design with precise dimensions, the bearing unit effectively supports operational efficiency, while its recommended torque settings promote secure installation. This product represents ntn's commitment to quality, making it a trustworthy choice for industries seeking performance and longevity in their mechanical systems.
Compact dimensions optimize space utilization in machinery
Dynamic load rating of 31,850,000 mN supports heavy operational demands
Static load rating of 20,800,000 mN enhances reliability in stationary applications
Operating temperature range facilitates use in diverse environments
Recommended tightening torque ensures proper installation and maintenance
