Subtotal (1 unit)*
PHP8,900.96
(exc. VAT)
PHP9,969.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,900.96 |
*price indicative
- RS Stock No.:
- 706-208
- Mfr. Part No.:
- EXFCE210
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Assembly | |
| Inside Diameter | 50mm | |
| Locking Type | Eccentric Locking Collar | |
| Material | Cast Iron | |
| Length | 165mm | |
| Width | 165mm | |
| Mount Hole Size | 14 mm | |
| Mount Hole Centre-to-Centre | 135mm | |
| Bore Type | Radial | |
| Series | EXFCE | |
| Static Load Rating | 23200N | |
| Dynamic Load Rating | 35100N | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Assembly | ||
Inside Diameter 50mm | ||
Locking Type Eccentric Locking Collar | ||
Material Cast Iron | ||
Length 165mm | ||
Width 165mm | ||
Mount Hole Size 14 mm | ||
Mount Hole Centre-to-Centre 135mm | ||
Bore Type Radial | ||
Series EXFCE | ||
Static Load Rating 23200N | ||
Dynamic Load Rating 35100N | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit is designed for robust performance in various industrial applications. This engineered solution features a grey cast housing paired with a radial insert ball bearing that incorporates an eccentric locking collar and a seal with a slinger. Its effective design allows for reliable operation under challenging conditions, ensuring longevity and minimal maintenance requirements. With an operational temperature range spanning from 253.15 °K to 373.15 °K, this unit is Ideal for applications requiring durability and stability, upholding its performance across diverse environments. Its mechanical attributes make it a preferred choice for professionals seeking efficiency in their machinery.
Mass of 2.41 kg promotes stable installation
Dynamic load rating of 35,100,000 mN supports heavy-duty applications
Static load rating of 23,200,000 mN enhances reliability in stationary conditions
Grease fitting (M8x1) allows for straightforward lubrication
Mounting holes at a distance of 135 mm facilitate easy installation and alignment
