Subtotal (1 unit)*
PHP3,491.12
(exc. VAT)
PHP3,910.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,491.12 |
*price indicative
- RS Stock No.:
- 706-179
- Mfr. Part No.:
- USPG205
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 25mm | |
| Number of Mount Holes | 2 | |
| Material | Cast Iron | |
| Locking Type | Set Screw | |
| Length | 75mm | |
| Width | 27mm | |
| Mount Hole Size | M10 | |
| Mount Hole Centre-to-Centre | 50mm | |
| Series | USP | |
| Bore Type | Cylindrical | |
| Static Load Rating | 7.88kN | |
| Dynamic Load Rating | 14kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 25mm | ||
Number of Mount Holes 2 | ||
Material Cast Iron | ||
Locking Type Set Screw | ||
Length 75mm | ||
Width 27mm | ||
Mount Hole Size M10 | ||
Mount Hole Centre-to-Centre 50mm | ||
Series USP | ||
Bore Type Cylindrical | ||
Static Load Rating 7.88kN | ||
Dynamic Load Rating 14kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit is engineered for precision and durability, making it an Ideal choice for high-performance applications. Constructed with a robust grey cast housing, it integrates a radial insert ball bearing secured with socket set screws and a single lip seal for enhanced reliability. This bearing unit stands out with its design tailored to accommodate various mounting configurations, featuring a housing width of 38 mm and a shaft diameter of 25 mm. Its effective load ratings enable to handle substantial dynamic and static loads, ensuring longevity and efficient operation across diverse industrial settings. With a focus on quality and performance, this bearing unit embodies ntn's commitment to excellence in engineering.
Designed with a grey cast housing for exceptional strength and stability
Incorporates a radial insert ball bearing with socket set screws for secure fastening
Single lip seal effectively protects against contaminants, enhancing durability
Compact dimensions facilitate space-efficient installations in diverse machinery
Related links
- SNR 2 Hole Cylindrical, USFLE205 25 mm ID
- SNR 2 Hole Cylindrical, USEHE205 25 mm ID
- SNR 2 Hole Cylindrical, UKP206H 25 mm ID
- SNR 2 Hole Cylindrical, USFCE205 25 mm ID
- SNR 2 Hole Cylindrical, USPAE205 25 mm ID
- SNR 2 Hole Cylindrical, USPFL205 25 mm ID
- SNR 2 Hole Cylindrical, UKFLE206H 25 mm ID
- SNR 2 Hole Cylindrical, USFL205 25 mm ID
