SNR 2 Hole Cylindrical, USFD202 17 mm ID
- RS Stock No.:
- 706-156
- Mfr. Part No.:
- USFD202
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP2,702.35
(exc. VAT)
PHP3,026.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,702.35 |
*price indicative
- RS Stock No.:
- 706-156
- Mfr. Part No.:
- USFD202
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 17mm | |
| Number of Mount Holes | 2 | |
| Locking Type | Set Screw | |
| Material | Cast Iron | |
| Length | 58.7mm | |
| Width | 22mm | |
| Mount Hole Size | 6.5 mm | |
| Mount Hole Centre-to-Centre | 63.5mm | |
| Bore Type | Cylindrical | |
| Series | USF | |
| Static Load Rating | 4.78kN | |
| Dynamic Load Rating | 9.55kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 17mm | ||
Number of Mount Holes 2 | ||
Locking Type Set Screw | ||
Material Cast Iron | ||
Length 58.7mm | ||
Width 22mm | ||
Mount Hole Size 6.5 mm | ||
Mount Hole Centre-to-Centre 63.5mm | ||
Bore Type Cylindrical | ||
Series USF | ||
Static Load Rating 4.78kN | ||
Dynamic Load Rating 9.55kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit is expertly designed to provide reliable and efficient performance in various applications. Featuring a grey cast housing and radial insert ball bearing with socket set screws, this product ensures robust operation under demanding conditions. Its Compact dimensions, including a housing height of just 15 mm and a width of the inner ring of 22 mm, make it Ideal for space-constrained environments. Equipped with a single lip seal, it effectively protects against contaminants, enhancing longevity. With a range of mounting options and precise engineering, this bearing unit is the perfect solution for delivering dependable functionality in mechanical systems.
Features a grease fitting M6x1 for convenient lubrication
Static load rating of 4,780,000 mN ensures reliable performance
Dynamic load rating of 9,550,000 mN for optimal heavy-duty applications
Operating temperature range from -20°C to 100°C for versatile use
Recommended tightening torque of 3.5 N-m ensures secure installation
Related links
- SNR 2 Hole Cylindrical, USPP203 17 mm ID
- SNR 2 Hole Cylindrical, UCPA203 17 mm ID
- SNR 2 Hole Cylindrical, UCPE203 17 mm ID
- SNR 2 Hole Cylindrical, UKPA210H 45 mm ID
- SNR 2 Hole Cylindrical, UCP326 130 mm ID
- SNR 2 Hole Cylindrical, USPAE212 60 mm ID
- SNR 2 Hole Cylindrical, UKP216H 70 mm ID
- SNR 2 Hole Cylindrical, USPAE207 35 mm ID
