SNR 2 Hole Cylindrical, UCPE203 17 mm ID

Subtotal (1 unit)*

PHP2,812.22

(exc. VAT)

PHP3,149.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,812.22

*price indicative

RS Stock No.:
698-191
Mfr. Part No.:
UCPE203
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

17mm

Number of Mount Holes

2

Locking Type

Set Screw

Material

Cast Iron

Length

130mm

Width

31mm

Mount Hole Size

11 mm

Mount Hole Centre-to-Centre

97mm

Series

UCP

Bore Type

Cylindrical

Static Load Rating

6.65kN

Dynamic Load Rating

12.8kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit is engineered for excellence in performance, providing robust support for various applications. Constructed from grey cast housing, it features a radial insert ball bearing with secure socket set screws and an effective slinger seal, designed to maintain durability and efficiency. With specifications tailored for precision and reliability, this product is suitable for diverse industrial uses, ensuring a smooth operational flow. The unit’s Compact dimensions and lightweight design make it an Ideal choice for integration into various systems, delivering optimal functionality in demanding environments.

Dynamic load rating of 12,800,000 mN guarantees reliability under heavy loads

Static load rating of 6,650,000 mN for dependable performance

Lightweight construction at 0.58 kg simplifies installation

Recommended tightening torque of 5.5 N-m optimizes performance

Versatile mounting hole locations cater to various installation requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy