SNR 2 Hole Cylindrical, UCPA203 17 mm ID

This image is representative of the product range

Subtotal (1 unit)*

PHP4,031.15

(exc. VAT)

PHP4,514.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,031.15

*price indicative

RS Stock No.:
706-098
Mfr. Part No.:
UCPA203
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

17mm

Number of Mount Holes

2

Material

Cast Iron

Locking Type

Set Screw

Length

52mm

Width

31mm

Mount Hole Size

M10

Mount Hole Centre-to-Centre

52mm

Series

UCP

Bore Type

Cylindrical

Static Load Rating

6.65kN

Dynamic Load Rating

12.8kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit is expertly designed for reliability and efficiency in various applications. This robust assembly features a grey cast housing that encases a radial insert ball bearing, accompanied by socket set screws and a seal with a slinger. Ideal for operations requiring Durable support, this unit ensures optimal performance in demanding environments, delivering exceptional dynamic and static load ratings alongside a wide operating temperature range. The thoughtfully engineered design guarantees a secure fit and easy mounting, making it an essential component for machinery looking to enhance operational efficiency.

Static load rating of 6,650,000 mN for added support in stationary applications

Operating temperature range from -20°C to 100°C caters to diverse environments

Compact design allows for easy integration into existing setups

Lightweight at 0.58 kg, facilitating simple handling and installation

Includes grease fitting for convenient maintenance and lubrication

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy