SNR 2 Hole Cylindrical, UKP315H 65 mm ID

This image is representative of the product range

Subtotal (1 unit)*

PHP47,653.28

(exc. VAT)

PHP53,371.67

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP47,653.28

*price indicative

RS Stock No.:
701-171
Mfr. Part No.:
UKP315H
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

65mm

Number of Mount Holes

2

Material

Cast Iron

Length

380mm

Width

55mm

Mount Hole Size

27 mm

Mount Hole Centre-to-Centre

290mm

Bore Type

Cylindrical

Series

UKP

Static Load Rating

76.8kN

Dynamic Load Rating

113.36kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit is engineered for optimal performance, providing a reliable solution for various industrial applications. This unit features a robust grey cast housing designed to house radial insert ball bearings with an adapter sleeve, ensuring durability and longevity. Its thoughtful design includes a grease fitting for easy maintenance, while the housing construction allows for secure mounting and enhanced stability.

Dynamic load rating of 113.36 kN and static load rating of 76.8 kN for heavy-duty reliability

Designed to operate effectively within a temperature range of -20°C to 100°C

Compact housing dimensions provide ease of installation and use

Mounting holes distance of 290 mm supports stable positioning

Mass of 14.81 kg contributes to resilience without compromising functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy