SNR 2 Hole Cylindrical, USPP203 17 mm ID

Subtotal (1 unit)*

PHP2,298.27

(exc. VAT)

PHP2,574.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,298.27

*price indicative

RS Stock No.:
701-186
Mfr. Part No.:
USPP203
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

17mm

Number of Mount Holes

2

Material

Cast Iron

Locking Type

Set Screw

Length

85.7mm

Width

22mm

Mount Hole Size

9 mm

Mount Hole Centre-to-Centre

68mm

Bore Type

Cylindrical

Series

USP

Static Load Rating

4.78kN

Dynamic Load Rating

9.55kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit is designed to provide optimal support for various mechanical applications. Housed in a robust sheet metal casing, this unit features a radial insert ball bearing that ensures dependable operation under varying loads. The inclusion of socket set screws and a single lip seal enhances its durability and performance, making it Ideal for demanding environments. With precise dimensions and a dynamic load rating of 9,550 kgf, this bearing unit ensures consistent performance while maintaining operational efficiency. It is built to withstand extreme temperatures, making it suitable for a wide range of applications in industrial settings.

Sheet metal housing offers enhanced durability and protection

Radial insert ball bearing ensures smooth operation and reliability

Socket set screws provide secure fastening for improved stability

Single lip seal prevents contamination and extends bearing life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy