SNR 2 Hole Cylindrical, UCPH205 25 mm ID
- RS Stock No.:
- 706-106
- Mfr. Part No.:
- UCPH205
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP3,725.92
(exc. VAT)
PHP4,173.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,725.92 |
*price indicative
- RS Stock No.:
- 706-106
- Mfr. Part No.:
- UCPH205
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 25mm | |
| Number of Mount Holes | 2 | |
| Locking Type | Set Screw | |
| Material | Cast Iron | |
| Length | 140mm | |
| Width | 34mm | |
| Mount Hole Size | 13 mm | |
| Mount Hole Centre-to-Centre | 105mm | |
| Series | UCP | |
| Bore Type | Cylindrical | |
| Static Load Rating | 7.88kN | |
| Dynamic Load Rating | 14kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 25mm | ||
Number of Mount Holes 2 | ||
Locking Type Set Screw | ||
Material Cast Iron | ||
Length 140mm | ||
Width 34mm | ||
Mount Hole Size 13 mm | ||
Mount Hole Centre-to-Centre 105mm | ||
Series UCP | ||
Bore Type Cylindrical | ||
Static Load Rating 7.88kN | ||
Dynamic Load Rating 14kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit designed to excel in various mechanical applications. Engineered with a grey cast housing and fitted with a radial insert ball bearing, it ensures reliability and longevity in demanding environments. This unit not only facilitates easier mounting with its integrated socket set screws but also effectively Seals with a slinger to protect against contaminants. With specifications that include a dynamic load rating of 14,000,000 mN and a static load rating of 7,880,000 mN, the UCPH205 is tailored for performance while adhering to precise operational temperature ranges.
Features a slinger seal for optimal protection against dirt and debris
Dynamic load rating of 14,000,000 mN ensures reliability under load
Static load rating of 7,880,000 mN for superior performance
Operating temperature range of 253.15 K to 373.15 K allows for versatile applications
Compact design contributes to effective space management in machinery
Related links
- SNR 2 Hole Cylindrical, USFLE205 25 mm ID
- SNR 2 Hole Cylindrical, UKP206H 25 mm ID
- SNR 2 Hole Cylindrical, USEHE205 25 mm ID
- SNR 2 Hole Cylindrical, USFCE205 25 mm ID
- SNR 2 Hole Cylindrical, USPAE205 25 mm ID
- SNR 2 Hole Cylindrical, UKFL206H 25 mm ID
- SNR 2 Hole Cylindrical, USFD205M12 25 mm ID
- SNR 2 Hole Cylindrical, USFL205 25 mm ID
