Subtotal (1 unit)*
PHP8,025.62
(exc. VAT)
PHP8,988.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,025.62 |
*price indicative
- RS Stock No.:
- 706-063
- Mfr. Part No.:
- EXPE210
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing | |
| Inside Diameter | 50mm | |
| Locking Type | Eccentric Locking Collar | |
| Material | Cast Iron | |
| Length | 200mm | |
| Width | 54mm | |
| Mount Hole Size | 18 mm | |
| Mount Hole Centre-to-Centre | 158mm | |
| Bore Type | Radial | |
| Series | EXPE | |
| Static Load Rating | 23200N | |
| Dynamic Load Rating | 35100N | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing | ||
Inside Diameter 50mm | ||
Locking Type Eccentric Locking Collar | ||
Material Cast Iron | ||
Length 200mm | ||
Width 54mm | ||
Mount Hole Size 18 mm | ||
Mount Hole Centre-to-Centre 158mm | ||
Bore Type Radial | ||
Series EXPE | ||
Static Load Rating 23200N | ||
Dynamic Load Rating 35100N | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit offers a robust solution for industrial applications requiring reliable and efficient performance. Designed with a grey cast housing, this radial insert ball bearing is equipped with an eccentric locking collar that ensures secure mounting and optimal functionality. Featuring a comprehensive kit that includes key components, this bearing unit excels in demanding environments, maintaining high performance with a dynamic load rating of 35,100,000 mN. The product encapsulates ntn's commitment to quality and durability, making it a VITAL choice for professionals seeking dependable machinery support under rigorous operational conditions.
Designed for high dynamic load ratings suitable for heavy-duty applications
Kit contents include essential components for immediate use
Operating temperature range accommodates extreme conditions
Mass of 2.81 kg contributes to structural integrity
Recommended tightening torque for set screw enhances operational reliability
