SNR Radial, ESFTE207 35 mm ID

This image is representative of the product range

Subtotal (1 unit)*

PHP5,885.30

(exc. VAT)

PHP6,591.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,885.30

*price indicative

RS Stock No.:
701-213
Mfr. Part No.:
ESFTE207
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Assembly

Inside Diameter

35mm

Material

Cast Iron

Locking Type

Eccentric Locking Collar

Length

27mm

Width

128mm

Mount Hole Size

13.5 mm

Mount Hole Centre-to-Centre

129.7mm

Series

ESFTE

Bore Type

Radial

Static Load Rating

15.2kN

Dynamic Load Rating

25.7kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit is engineered for optimal performance in demanding applications. Crafted with a grey cast housing and equipped with a radial insert ball bearing featuring an eccentric locking collar, this unit ensures robust support and reliability. It incorporates a single lip seal, safeguarding against contamination and maintaining operational integrity. With precise dimensions and high dynamic load ratings, it is Ideal for various industrial settings, delivering exceptional performance and longevity. Designed with ease of installation in mind, it meets the required specifications for effective mounting, making it a TOP choice for those seeking quality and efficiency.

Dynamic load rating of 25,700,000 mN ensures excellent performance under stress

Static load rating of 15,200,000 mN for reliable support in stationary applications

Operating temperature range from 253.15 K to 373.15 K for versatility in various environments

Recommended tightening torque of 11.5 N-m for optimal securing of the set screw

Lightweight at 1.5 kg enables easier handling during installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy