Subtotal (1 unit)*
PHP9,148.23
(exc. VAT)
PHP10,246.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,148.23 |
*price indicative
- RS Stock No.:
- 701-207
- Mfr. Part No.:
- ESFEE210
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Assembly | |
| Inside Diameter | 50mm | |
| Material | Cast Iron | |
| Locking Type | Eccentric Locking Collar | |
| Length | 32.5mm | |
| Width | 165mm | |
| Mount Hole Size | 14 mm | |
| Mount Hole Centre-to-Centre | 136mm | |
| Bore Type | Radial | |
| Series | ESFEE | |
| Static Load Rating | 23.2kN | |
| Dynamic Load Rating | 35.1kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Assembly | ||
Inside Diameter 50mm | ||
Material Cast Iron | ||
Locking Type Eccentric Locking Collar | ||
Length 32.5mm | ||
Width 165mm | ||
Mount Hole Size 14 mm | ||
Mount Hole Centre-to-Centre 136mm | ||
Bore Type Radial | ||
Series ESFEE | ||
Static Load Rating 23.2kN | ||
Dynamic Load Rating 35.1kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit is engineered for exceptional durability and reliability in various industrial applications. Featuring a robust grey cast housing and a radial insert ball bearing designed with an eccentric locking collar, this product ensures optimal performance while effectively sealing against contaminants with its single lip seal. The integration of precise components, such as the defined housing height and robust design, makes this product a reliable choice for businesses seeking quality and efficiency. Its thoughtful construction facilitates easy installation while maintaining superior functionality, ensuring it serves its purpose effectively in demanding environments.
Dynamic load rating of 35,100,000 mN ensures outstanding performance under stress
Static load rating of 23,200,000 mN provides excellent reliability
Operating temperature range from 253.15 K to 373.15 K for diverse applications
Mass of 2.5 kg ensures a balance between stability and manageability
Recommended tightening torque of 11.5 N-m for optimal setting and use
