Subtotal (1 unit)*
PHP11,288.54
(exc. VAT)
PHP12,643.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,288.54 |
*price indicative
- RS Stock No.:
- 701-080
- Mfr. Part No.:
- ESPE212
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Assembly | |
| Inside Diameter | 60mm | |
| Material | Cast Iron | |
| Locking Type | Eccentric Locking Collar | |
| Length | 240mm | |
| Width | 60mm | |
| Mount Hole Size | 18 mm | |
| Mount Hole Centre-to-Centre | 190mm | |
| Bore Type | Radial | |
| Series | ESPE | |
| Static Load Rating | 32.8kN | |
| Dynamic Load Rating | 52.5kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Assembly | ||
Inside Diameter 60mm | ||
Material Cast Iron | ||
Locking Type Eccentric Locking Collar | ||
Length 240mm | ||
Width 60mm | ||
Mount Hole Size 18 mm | ||
Mount Hole Centre-to-Centre 190mm | ||
Bore Type Radial | ||
Series ESPE | ||
Static Load Rating 32.8kN | ||
Dynamic Load Rating 52.5kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit is expertly engineered to offer robust support and reliability in various industrial applications. This product boasts a grey cast housing, housing essential components such as a radial insert ball bearing equipped with an eccentric locking collar, ensuring ultimate stability during operation. The single lip seal enhances protection against contaminants, making it Ideal for demanding environments. With meticulous attention to design, it is tailored for efficient performance, featuring an integrated grease fitting and optimally balanced dimensions, making it a preferred choice for those seeking quality and durability in bearing solutions.
Dynamic load rating of 52,500,000 mN delivers strong performance under pressure
Static load rating of 32,800,000 mN ensures longevity and reliability
Designed to operate within a temperature range from 253.15 K to 373.15 K
Weighs 4.5 kg, balancing strength and lightweight construction
Recommended tightening torque of 22 N-m for reliable assembly
