SNR Radial, ESFLE212 60 mm ID
- RS Stock No.:
- 701-076
- Mfr. Part No.:
- ESFLE212
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP11,673.02
(exc. VAT)
PHP13,073.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,673.02 |
*price indicative
- RS Stock No.:
- 701-076
- Mfr. Part No.:
- ESFLE212
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Assembly | |
| Inside Diameter | 60mm | |
| Material | Cast Iron | |
| Locking Type | Eccentric Locking Collar | |
| Length | 50.4mm | |
| Width | 138mm | |
| Mount Hole Size | 18 mm | |
| Mount Hole Centre-to-Centre | 202mm | |
| Series | ESFLE | |
| Bore Type | Radial | |
| Static Load Rating | 32.8kN | |
| Dynamic Load Rating | 52.5kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Assembly | ||
Inside Diameter 60mm | ||
Material Cast Iron | ||
Locking Type Eccentric Locking Collar | ||
Length 50.4mm | ||
Width 138mm | ||
Mount Hole Size 18 mm | ||
Mount Hole Centre-to-Centre 202mm | ||
Series ESFLE | ||
Bore Type Radial | ||
Static Load Rating 32.8kN | ||
Dynamic Load Rating 52.5kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit is optimized for high-performance applications, providing robust support with its grey cast housing and radial insert ball bearing system. Engineered for reliability, it features an eccentric locking collar and a single lip seal to ensure effective containment while enhancing durability. With a housing height of 50.4 mm and a shaft diameter of 60 mm, this unit promises precise fitting and stability. Its impressive dynamic load rating of 52,500,000 mN and static load rating of 32,800,000 mN demonstrate its capacity to endure demanding operational conditions. Perfect for industrial environments, the bearing unit comes with comprehensive technical specifications, ensuring users can seamlessly integrate it into their machinery for optimal performance.
Dynamic load rating capability of 52,500,000 mN accommodates heavy duty operations
Static load rating of 32,800,000 mN ensures reliability under stationary conditions
Operating temperature range from 253.15 K to 373.15 K allows for versatility in different environments
Mass of 3.4 kg aids in ease of handling and installation
Recommended tightening torque of 22 N-m simplifies assembly processes
