Subtotal (1 unit)*
PHP14,136.91
(exc. VAT)
PHP15,833.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,136.91 |
*price indicative
- RS Stock No.:
- 701-039
- Mfr. Part No.:
- EXP212
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Assembly | |
| Inside Diameter | 60mm | |
| Locking Type | Eccentric Locking Collar | |
| Material | Cast Iron | |
| Length | 241mm | |
| Width | 70mm | |
| Mount Hole Size | 20 mm | |
| Mount Hole Centre-to-Centre | 184mm | |
| Bore Type | Radial | |
| Series | EXP | |
| Static Load Rating | 32.8kN | |
| Dynamic Load Rating | 52.5kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Assembly | ||
Inside Diameter 60mm | ||
Locking Type Eccentric Locking Collar | ||
Material Cast Iron | ||
Length 241mm | ||
Width 70mm | ||
Mount Hole Size 20 mm | ||
Mount Hole Centre-to-Centre 184mm | ||
Bore Type Radial | ||
Series EXP | ||
Static Load Rating 32.8kN | ||
Dynamic Load Rating 52.5kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit is engineered for robust performance in demanding applications. This high-quality unit features a grey cast housing that houses a radial insert ball bearing equipped with an eccentric locking collar, ensuring reliable operation. Designed for versatility, it supports a shaft diameter of 60 mm while maintaining optimal load ratings for both dynamic and static conditions. The units Advanced sealing system, complemented by a slinger, mitigates contamination and enhances durability. With a maximum operating temperature of 373.15 °K, this bearing unit is suitable for various environments and industrial uses, making it an essential component for machinery seeking longevity and performance.
Provides a dynamic load rating of 52,500,000 mN for robust performance
Features a static load rating of 32,800,000 mN for reliable static applications
Operating temperature range supports various industrial conditions
Lightweight design at 5.37 kg for ease of handling
Includes precise dimensions for seamless installation in machinery
