SNR Radial, EXP209 45 mm ID

Subtotal (1 unit)*

PHP7,800.36

(exc. VAT)

PHP8,736.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP7,800.36

*price indicative

RS Stock No.:
701-036
Mfr. Part No.:
EXP209
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Assembly

Inside Diameter

45mm

Locking Type

Eccentric Locking Collar

Material

Cast Iron

Length

190mm

Width

54mm

Mount Hole Size

17 mm

Mount Hole Centre-to-Centre

146mm

Series

EXP

Bore Type

Radial

Static Load Rating

20.8kN

Dynamic Load Rating

31.85kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit is designed for optimal performance in various mechanical applications. Engineered with a grey cast housing, this Durable product features a radial insert ball bearing equipped with an eccentric locking collar and slinger seal. Its robust construction ensures effective load management and offers exceptional reliability under varied conditions. With precise dimensions tailored for seamless integration, this bearing unit efficiently supports rotational motion and provides stability. Ideal for engineers and technicians seeking quality and durability, the EXP209 is an essential component for enhancing machinery performance and longevity.

Mass of 2.57 kg facilitates easy handling and installation

Dynamic load rating of 31,850,000 mN offers superior load-bearing capabilities

Static load rating of 20,800,000 mN enhances stability under stationary conditions

Recommended tightening torque for set screw of 11.5 N-m ensures tight fitting and prevents loosening over time

Operating temperature range from 253.15 K to 373.15 K allows for versatile use in various environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy