SNR Radial, ESF209 45 mm ID

Subtotal (1 unit)*

PHP7,054.88

(exc. VAT)

PHP7,901.47

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP7,054.88

*price indicative

RS Stock No.:
698-237
Mfr. Part No.:
ESF209
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Assembly

Inside Diameter

45mm

Locking Type

Eccentric Locking Collar

Material

Cast Iron

Length

137mm

Width

137mm

Mount Hole Size

16 mm

Mount Hole Centre-to-Centre

105mm

Bore Type

Radial

Series

ESF200

Static Load Rating

20.8kN

Dynamic Load Rating

31.85kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit is designed to deliver robust reliability and precision in various industrial applications. With a grey cast housing and a radial insert ball bearing featuring an eccentric locking collar, it ensures a secure fit and effective sealing through its single lip seal. This product stands out for its optimal performance under varying loads and temperatures, making it suitable for demanding conditions. The thoughtful engineering behind this bearing unit promotes longevity and reduced maintenance, establishing it as a VITAL component in machinery that requires a dependable bearing solution.

Dynamic load rating of 31,850,000 mN for outstanding performance

Static load rating of 20,800,000 mN ensures stability under heavy loads

Wide operating temperature range from 253.15 °K to 373.15 °K for versatility

Mass of 2.13 kg provides a lightweight yet sturdy construction

Recommended tightening torque of 11.5 N-m for optimal assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy