SNR Radial, ESFL206 30 mm ID

This image is representative of the product range

Subtotal (1 unit)*

PHP4,461.85

(exc. VAT)

PHP4,997.27

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,461.85

*price indicative

RS Stock No.:
698-241
Mfr. Part No.:
ESFL206
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Assembly

Inside Diameter

30mm

Locking Type

Eccentric Locking Collar

Material

Cast Iron

Length

31mm

Width

80mm

Mount Hole Size

16 mm

Mount Hole Centre-to-Centre

117mm

Series

ESFL

Bore Type

Radial

Static Load Rating

11.2kN

Dynamic Load Rating

19.5kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit is engineered for precision and reliability in various industrial applications. This robust component features a grey cast housing that houses a radial insert ball bearing with an eccentric locking collar. Designed to withstand challenging conditions, it ensures a secure fit and effective sealing with its single lip seal. With a total height from the mounting surface of 44.7 mm, this versatile bearing unit is optimized for consistent performance and enhanced durability in operational environments.

Operating temperature range from 253.15 K to 373.15 K for versatility in varying conditions

Lightweight design with a mass of 0.9 kg facilitates easy handling and installation

Recommended tightening torque of 11.5 N-m ensures optimal assembly

Features a grease fitting (M6x1) for efficient lubrication management

Housing dimensions designed for seamless integration into existing setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy