SNR Radial, ESFLE202 15 mm ID
- RS Stock No.:
- 701-209
- Mfr. Part No.:
- ESFLE202
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP2,744.91
(exc. VAT)
PHP3,074.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,744.91 |
*price indicative
- RS Stock No.:
- 701-209
- Mfr. Part No.:
- ESFLE202
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Assembly | |
| Inside Diameter | 15mm | |
| Material | Cast Iron | |
| Locking Type | Eccentric Locking Collar | |
| Length | 26mm | |
| Width | 57mm | |
| Mount Hole Size | 11.5 mm | |
| Mount Hole Centre-to-Centre | 76.5mm | |
| Bore Type | Radial | |
| Series | ESFLE | |
| Static Load Rating | 4.78kN | |
| Dynamic Load Rating | 9.55kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Assembly | ||
Inside Diameter 15mm | ||
Material Cast Iron | ||
Locking Type Eccentric Locking Collar | ||
Length 26mm | ||
Width 57mm | ||
Mount Hole Size 11.5 mm | ||
Mount Hole Centre-to-Centre 76.5mm | ||
Bore Type Radial | ||
Series ESFLE | ||
Static Load Rating 4.78kN | ||
Dynamic Load Rating 9.55kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit stands as the epitome of precision engineering, designed to ensure optimal performance in various applications. This robust unit features a grey cast housing and a radial insert ball bearing, complemented by an eccentric locking collar and a single lip seal, which together provide exceptional reliability and efficiency. With a housing height of 26 mm and a total height of 39.1 mm from the mounting surface, it is designed for versatility in installation. The SNR is tailored to meet the demands of modern industrial settings, making it an indispensable choice for seamless operation and durability in bearing applications.
Compact design with a housing height of 26 mm optimizes space in applications
Dynamic load rating of 9,550,000 mN supports heavy-duty usage
Operating temperature range from 253.15 °K to 373.15 °K enables versatility in diverse environments
Mass of only 0.39 kg facilitates ease of handling and installation
Recommended tightening torque of 5.5 N-m ensures secure assembly
