SNR Radial, ESPAE202 15 mm ID

This image is representative of the product range

Subtotal (1 unit)*

PHP3,210.10

(exc. VAT)

PHP3,595.31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,210.10

*price indicative

RS Stock No.:
701-217
Mfr. Part No.:
ESPAE202
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Assembly

Inside Diameter

15mm

Material

Cast Iron

Locking Type

Eccentric Locking Collar

Length

63mm

Width

30mm

Mount Hole Size

M8

Mount Hole Centre-to-Centre

47mm

Series

ESPAE

Bore Type

Radial

Static Load Rating

4.78kN

Dynamic Load Rating

9.55kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR product offering delivers a high-performance bearing unit designed to provide exceptional reliability and efficiency in various applications. Constructed from grey cast housing coupled with a radial insert ball bearing, it features an Advanced eccentric locking collar for enhanced stability. This unit not only ensures effortless maintenance with its single lip seal but is also Ideal for environments requiring robust support against dynamic and static loads. With an impressive dynamic load rating of 9,550 kgf and a Compact design, it caters perfectly to industries needing Durable and reliable components for optimal machinery operation.

An operating temperature range from -20°C to 100°C ensures versatility in various environments

A lightweight design at 0.43 kg facilitates reduced operational load

Recommended tightening torque of 5.5 N-m guarantees secure fittings and stable operation

Static load rating at 4,780 kgf ensures reliability under substantial load conditions

Housing features a sophisticated design that promotes efficient heat dissipation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy