SNR Insert Ball Bearing, UCF202 15 mm ID
- RS Stock No.:
- 806-701
- Mfr. Part No.:
- UCF202
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP2,160.54
(exc. VAT)
PHP2,419.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,160.54 |
*price indicative
- RS Stock No.:
- 806-701
- Mfr. Part No.:
- UCF202
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 15mm | |
| Locking Type | Set Screw | |
| Housing Material | Cast Iron | |
| Length | 86mm | |
| Width | 86mm | |
| Depth | 33.3mm | |
| Series | UCF | |
| Static Load Rating | 6.65kN | |
| Bearing Type | Insert Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 15mm | ||
Locking Type Set Screw | ||
Housing Material Cast Iron | ||
Length 86mm | ||
Width 86mm | ||
Depth 33.3mm | ||
Series UCF | ||
Static Load Rating 6.65kN | ||
Bearing Type Insert Ball Bearing | ||
- COO (Country of Origin):
- CN
The SNR bearing unit offers reliable functionality for various applications, featuring a robust grey cast housing and radial insert ball bearings, ensuring superior performance for optimal operation.
A housing height of 25.5 mm facilitates efficient installation
Dynamic load rating of 12,800,000 mN ensures robust performance
Temperature range from 253.15 K to 373.15 K accommodates diverse environments
Recommended tightening torque of 5.5 N-m guarantees secure assembly
Mass of 0.62 kg provides a lightweight yet sturdy solution
Related links
- SNR Insert Ball Bearing, UCF202-10 15.88 mm ID
- SNR Insert Ball Bearing, ESPP202 15 mm ID
- SNR Insert Ball Bearing, SUCFL202N 15 mm ID
- SNR Insert Ball Bearing, UCFL202 15 mm ID
- SNR Insert Ball Bearing, UCF208NL3 40 mm ID
- SNR Insert Ball Bearing, UCF218 90 mm ID
- SNR Insert Ball Bearing, SUCFL205N 25 mm ID
- SNR Insert Ball Bearing, ESPFT204 20 mm ID
