Subtotal (1 unit)*
PHP6,225.76
(exc. VAT)
PHP6,972.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,225.76 |
*price indicative
- RS Stock No.:
- 698-229
- Mfr. Part No.:
- USPE210
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 50mm | |
| Number of Mount Holes | 2 | |
| Material | Cast Iron | |
| Locking Type | Set Screw | |
| Length | 200mm | |
| Width | 43.5mm | |
| Mount Hole Size | 18 mm | |
| Mount Hole Centre-to-Centre | 158mm | |
| Series | USP | |
| Bore Type | Cylindrical | |
| Static Load Rating | 23.2kN | |
| Dynamic Load Rating | 35.1kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 50mm | ||
Number of Mount Holes 2 | ||
Material Cast Iron | ||
Locking Type Set Screw | ||
Length 200mm | ||
Width 43.5mm | ||
Mount Hole Size 18 mm | ||
Mount Hole Centre-to-Centre 158mm | ||
Series USP | ||
Bore Type Cylindrical | ||
Static Load Rating 23.2kN | ||
Dynamic Load Rating 35.1kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit is engineered for optimal performance in demanding applications, combining a robust grey cast housing with a radial insert ball bearing. Designed specifically for ease of installation, this unit features socket set screws to ensure secure fittings. Its single lip seal contributes to longevity by minimizing contamination, while an array of technical specifications ensures it meets a variety of operational requirements. The development of this bearing unit places emphasis on reliable performance and durability, making it an Ideal choice for industrial applications where precision and efficiency are paramount.
Features dynamic load rating of 35,100 N and static load rating of 23,200 N
Operating temperature range extends from -20 °C to 100 °C for versatile usage
Compact housing dimensions ensure compatibility with various setups
Lightweight design at 2.56 kg facilitates easier handling and installation
Recommended tightening torque of 11.5 N-m promotes secure assembly
Related links
- SNR 2 Hole Cylindrical, UKPE211H 50 mm ID
- SNR 2 Hole Cylindrical, UKFL211H 50 mm ID
- SNR 2 Hole Cylindrical, UKP211H 50 mm ID
- SNR 2 Hole Cylindrical, USFE210 50 mm ID
- SNR 2 Hole Cylindrical, UCT210N 50 mm ID
- SNR 2 Hole Cylindrical, UCPG210 50 mm ID
- SNR 2 Hole Cylindrical, UKT211H 50 mm ID
- SNR 2 Hole Cylindrical, UCT210CC 50 mm ID
