Subtotal (1 unit)*
PHP12,587.99
(exc. VAT)
PHP14,098.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,587.99 |
*price indicative
- RS Stock No.:
- 701-182
- Mfr. Part No.:
- UKT211H
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 50mm | |
| Number of Mount Holes | 2 | |
| Material | Cast Iron | |
| Length | 171mm | |
| Width | 59mm | |
| Mount Hole Size | 35 mm | |
| Bore Type | Cylindrical | |
| Series | UKT | |
| Static Load Rating | 29.2kN | |
| Dynamic Load Rating | 43.55kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 50mm | ||
Number of Mount Holes 2 | ||
Material Cast Iron | ||
Length 171mm | ||
Width 59mm | ||
Mount Hole Size 35 mm | ||
Bore Type Cylindrical | ||
Series UKT | ||
Static Load Rating 29.2kN | ||
Dynamic Load Rating 43.55kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SNR bearing unit designed for reliable operation in various industrial applications. This product features a robust grey cast housing and a radial insert ball bearing with an adapter sleeve, ensuring durability and longevity. With its precise engineering, it is engineered to accommodate dynamic loads while maintaining smooth operation. The design includes a slinger seal that effectively protects against contaminants, enhancing the overall performance and reducing maintenance needs. This bearing unit is Ideal for users seeking a balance of strength and reliability in their machinery operations.
Slinger seal prevents the ingress of contaminants, ensuring a prolonged lifespan
Dynamic load rating of 43,550,000 mN guarantees reliable performance under heavy loads
Static load rating of 29,200,000 mN enhances the bearing's performance in stationary applications
Operates efficiently within a temperature range of -20°C to 100°C, suitable for various industrial environments
Lightweight design at 4.01 kg makes handling and installation more manageable
Related links
- SNR 2 Hole Cylindrical, UCT310 50 mm ID
- SNR 2 Hole Cylindrical, UKPE211H 50 mm ID
- SNR 2 Hole Cylindrical, USEHE210 50 mm ID
- SNR 2 Hole Cylindrical, UKFL211H 50 mm ID
- SNR 2 Hole Cylindrical, UKP211H 50 mm ID
- SNR 2 Hole Cylindrical, UCT210CC 50 mm ID
- SNR 2 Hole Cylindrical, UCPH210 50 mm ID
- SNR 2 Hole Cylindrical, UCPLE210 50 mm ID
