SCHAEFFLER Mounting Sleeve Bearing Unit Accessory For Use With Fitting Tools IMPACT-33, IMPACT.SLEEVE-C

N

Subtotal (1 unit)*

PHP4,979.93

(exc. VAT)

PHP5,577.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,979.93

*price indicative

RS Stock No.:
924-329
Mfr. Part No.:
IMPACT.SLEEVE-C
Manufacturer:
SCHAEFFLER
Find similar products by selecting one or more attributes.
Select all

Brand

SCHAEFFLER

Product Type

Bearing Unit Accessory

Sub Type

Mounting Sleeve

Dimensions

59 x 220 mm

Standards/Approvals

No

For Use With

Fitting Tools IMPACT-33

The SCHAEFFLER Mounting Sleeve is designed for fitting tools, providing essential support for product integration and functionality across various applications.

D 59 mm outside diameter ensures compatibility with standard fittings

L 220 mm length optimises fitting tool integration

Approximate weight of 368 g allows for easy handling and installation

Made from Durable aluminium, offering resilience and strength

Comes with an available end cap, enhancing functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy