SCHAEFFLER Mounting Sleeve Bearing Unit Accessory For Use With Fitting Tool IMPACT-39, IMPACT-39.SLEEVE-D
- RS Stock No.:
- 924-290
- Mfr. Part No.:
- IMPACT-39.SLEEVE-D
- Manufacturer:
- SCHAEFFLER
N
Subtotal (1 unit)*
PHP8,044.78
(exc. VAT)
PHP9,010.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,044.78 |
*price indicative
- RS Stock No.:
- 924-290
- Mfr. Part No.:
- IMPACT-39.SLEEVE-D
- Manufacturer:
- SCHAEFFLER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Product Type | Bearing Unit Accessory | |
| Sub Type | Mounting Sleeve | |
| Dimensions | 69 x 220 mm | |
| Standards/Approvals | No | |
| For Use With | Fitting Tool IMPACT-39 | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Product Type Bearing Unit Accessory | ||
Sub Type Mounting Sleeve | ||
Dimensions 69 x 220 mm | ||
Standards/Approvals No | ||
For Use With Fitting Tool IMPACT-39 | ||
- COO (Country of Origin):
- TW
The SCHAEFFLER Mounting Sleeve designed for use with fitting tools. Its primary function is to facilitate the secure attachment and functioning of compatible components.
D 69 mm outside diameter for compatibility with various tools
L 220 mm length ensures effective operation and stability
Approx. 389 g weight contributes to manageable handling
Constructed with aluminium for durability and performance
Suitable end cap available separately to enhance functionality
Related links
- SCHAEFFLER End Cap Bearing Unit Accessory For Use With Mounting Sleeve IMPACT-39.SLEEVE-D, IMPACT-39.CAP-D
- SCHAEFFLER Mounting Sleeve Bearing Unit Accessory For Use With Fitting Tools IMPACT-33, IMPACT.SLEEVE-A
- SCHAEFFLER Mounting Sleeve Bearing Unit Accessory For Use With Fitting Tools IMPACT-33, IMPACT.SLEEVE-B
- SCHAEFFLER Mounting Sleeve Bearing Unit Accessory For Use With Fitting Tools IMPACT-33, IMPACT.SLEEVE-C
- SCHAEFFLER Ring Bearing Unit Accessory For Use With Fitting Tool IMPACT-39, IMPACT-39.RING-55/120
- SCHAEFFLER Ring Bearing Unit Accessory For Use With Fitting Tool IMPACT-39, IMPACT-39.RING-55/100
- SCHAEFFLER Ring Bearing Unit Accessory For Use With Fitting Tool IMPACT-39, IMPACT-39.RING-60/95
- SCHAEFFLER Ring Bearing Unit Accessory For Use With Fitting Tool IMPACT-39, IMPACT-39.RING-60/110
