SCHAEFFLER Mounting Sleeve Bearing Unit Accessory For Use With Fitting Tools IMPACT-33, IMPACT.SLEEVE-B
- RS Stock No.:
- 924-328
- Mfr. Part No.:
- IMPACT.SLEEVE-B
- Manufacturer:
- SCHAEFFLER
N
Subtotal (1 unit)*
PHP3,543.39
(exc. VAT)
PHP3,968.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,543.39 |
*price indicative
- RS Stock No.:
- 924-328
- Mfr. Part No.:
- IMPACT.SLEEVE-B
- Manufacturer:
- SCHAEFFLER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Sub Type | Mounting Sleeve | |
| Product Type | Bearing Unit Accessory | |
| Dimensions | 39 x 220 mm | |
| Standards/Approvals | No | |
| For Use With | Fitting Tools IMPACT-33 | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Sub Type Mounting Sleeve | ||
Product Type Bearing Unit Accessory | ||
Dimensions 39 x 220 mm | ||
Standards/Approvals No | ||
For Use With Fitting Tools IMPACT-33 | ||
The SCHAEFFLER Mounting Sleeve is designed for the efficient fitting of tools. Its robust construction ensures reliable performance during usage, making it an essential component for various applications.
Outer diameter measures 39 mm for easy compatibility
Length of 220 mm provides optimal fit for effectiveness
Weighing approximately 234 g, it balances strength and usability
Constructed from Durable aluminium for added longevity
Designed to work seamlessly with designated fitting tools
End cap IMPACT.CAP-B is available separately for completeness
Related links
- SCHAEFFLER Mounting Sleeve Bearing Unit Accessory For Use With Fitting Tools IMPACT-33, IMPACT.SLEEVE-C
- SCHAEFFLER Mounting Sleeve Bearing Unit Accessory For Use With Fitting Tools IMPACT-33, IMPACT.SLEEVE-A
- SCHAEFFLER Mounting Sleeve Bearing Unit Accessory For Use With Fitting Tool IMPACT-39, IMPACT-39.SLEEVE-D
- SCHAEFFLER Ring Bearing Unit Accessory For Use With Fitting Tools IMPACT-33, IMPACT.RING-40/68
- SCHAEFFLER Ring Bearing Unit Accessory For Use With Fitting Tools IMPACT-33, IMPACT.RING-40/90
- SCHAEFFLER Ring Bearing Unit Accessory For Use With Fitting Tools IMPACT-33, IMPACT.RING-40/80
- SCHAEFFLER Ring Bearing Unit Accessory For Use With Fitting Tools IMPACT-33, IMPACT.RING-10/35
- SCHAEFFLER Ring Bearing Unit Accessory For Use With Fitting Tools IMPACT-33, IMPACT.RING-12/28
