SCHAEFFLER Ring Bearing Unit Accessory For Use With Fitting Tools IMPACT-33, IMPACT.RING-40/80

N

This image is representative of the product range

Subtotal (1 unit)*

PHP2,580.78

(exc. VAT)

PHP2,890.47

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,580.78

*price indicative

RS Stock No.:
924-319
Mfr. Part No.:
IMPACT.RING-40/80
Manufacturer:
SCHAEFFLER
Find similar products by selecting one or more attributes.
Select all

Brand

SCHAEFFLER

Sub Type

Ring

Product Type

Bearing Unit Accessory

Inside Diameter

40mm

Dimensions

80 x 17 mm

Standards/Approvals

No

For Use With

Fitting Tools IMPACT-33

COO (Country of Origin):
NL
The SCHAEFFLER Mounting Ring is designed specifically for fitting tools, ensuring a secure and reliable connection during operation. It effectively supports various applications, enhancing functionality with ease.

Inner diameter measures 40 mm for precise fitting

Outer diameter of 80 mm ensures compatibility with multiple tools

Width of 17 mm contributes to robust performance

Weighs approximately 47 g, providing a lightweight solution

Constructed from impact-proof plastic for durability and longevity

Suitable with the mounting sleeve for seamless integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy