SCHAEFFLER Ring Bearing Unit Accessory For Use With Fitting Tools IMPACT-33, IMPACT.RING-12/32

N

This image is representative of the product range

Subtotal (1 unit)*

PHP1,116.59

(exc. VAT)

PHP1,250.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,116.59

*price indicative

RS Stock No.:
924-299
Mfr. Part No.:
IMPACT.RING-12/32
Manufacturer:
SCHAEFFLER
Find similar products by selecting one or more attributes.
Select all

Brand

SCHAEFFLER

Sub Type

Ring

Product Type

Bearing Unit Accessory

Inside Diameter

12mm

Dimensions

32 x 17 mm

Standards/Approvals

No

For Use With

Fitting Tools IMPACT-33

COO (Country of Origin):
NL
The SCHAEFFLER Mounting Ring is designed for secure fitting with specific tools, ensuring optimal performance during operation. It highlights a robust build, tailored for high-demand applications.

Inner diameter is 12 mm for precise fitting

Outer diameter measures 32 mm to provide stability

Width of 17 mm enhances structural integrity

Weighs approximately 7 g, making it lightweight yet durable

Constructed from impact-proof plastic to withstand tough conditions

Compatible with mounting sleeves, ensuring versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy