SCHAEFFLER Ring Bearing Unit Accessory For Use With Fitting Tools IMPACT-33, IMPACT.RING-40/90
- RS Stock No.:
- 924-320
- Mfr. Part No.:
- IMPACT.RING-40/90
- Manufacturer:
- SCHAEFFLER
N
This image is representative of the product range
Subtotal (1 unit)*
PHP2,892.43
(exc. VAT)
PHP3,239.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,892.43 |
*price indicative
- RS Stock No.:
- 924-320
- Mfr. Part No.:
- IMPACT.RING-40/90
- Manufacturer:
- SCHAEFFLER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Product Type | Bearing Unit Accessory | |
| Sub Type | Ring | |
| Inside Diameter | 40mm | |
| Dimensions | 90 x 17 mm | |
| Standards/Approvals | No | |
| For Use With | Fitting Tools IMPACT-33 | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Product Type Bearing Unit Accessory | ||
Sub Type Ring | ||
Inside Diameter 40mm | ||
Dimensions 90 x 17 mm | ||
Standards/Approvals No | ||
For Use With Fitting Tools IMPACT-33 | ||
- COO (Country of Origin):
- NL
The SCHAEFFLER Mounting Ring designed for fitting tools, providing effective support and stability during use. Ideal for professional applications where precision is crucial.
Inner diameter of 40 mm ensures compatibility with a range of tools
Outer diameter measures 90 mm, enhancing overall stability
Width of 17 mm offers robust support during operations
Weighs approximately 68 g for easy handling and placement
Constructed from impact-proof plastic for durability
Suitable mounting sleeve available to optimise performance
Related links
- SCHAEFFLER Ring Bearing Unit Accessory For Use With Fitting Tools IMPACT-33, IMPACT.RING-40/68
- SCHAEFFLER Ring Bearing Unit Accessory For Use With Fitting Tools IMPACT-33, IMPACT.RING-40/80
- SCHAEFFLER Ring Bearing Unit Accessory For Use With Fitting Tools IMPACT-33, IMPACT.RING-50/90
- SCHAEFFLER Ring Bearing Unit Accessory For Use With Fitting Tools IMPACT-33, IMPACT.RING-17/40
- SCHAEFFLER Ring Bearing Unit Accessory For Use With Fitting Tools IMPACT-33, IMPACT.RING-10/35
- SCHAEFFLER Ring Bearing Unit Accessory For Use With Fitting Tools IMPACT-33, IMPACT.RING-12/28
- SCHAEFFLER Ring Bearing Unit Accessory For Use With Fitting Tools IMPACT-33, IMPACT.RING-12/32
- SCHAEFFLER Ring Bearing Unit Accessory For Use With Fitting Tools IMPACT-33, IMPACT.RING-12/37
