SCHAEFFLER Ring Bearing Unit Accessory For Use With Fitting Tools IMPACT-33, IMPACT.RING-50/90

N

This image is representative of the product range

Subtotal (1 unit)*

PHP2,109.62

(exc. VAT)

PHP2,362.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,109.62

*price indicative

RS Stock No.:
924-326
Mfr. Part No.:
IMPACT.RING-50/90
Manufacturer:
SCHAEFFLER
Find similar products by selecting one or more attributes.
Select all

Brand

SCHAEFFLER

Sub Type

Ring

Product Type

Bearing Unit Accessory

Inside Diameter

50mm

Dimensions

90 x 17 mm

Standards/Approvals

No

For Use With

Fitting Tools IMPACT-33

COO (Country of Origin):
NL
The SCHAEFFLER Mounting Ring is designed for use with specific fitting tools, providing a secure and efficient assembly process. It ensures compatibility and reliable performance in various applications.

Inner diameter measures 50 mm for precise fitting

Outer diameter is 90 mm, allowing for versatile usage

Width of 17 mm contributes to enhanced stability

Lightweight design at approximately 62 g for easy handling

Constructed from impact-proof plastic to withstand rigorous use

Compatible with specific mounting sleeves for optimal functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy