SCHAEFFLER Ring Bearing Unit Accessory For Use With Fitting Tools IMPACT-33, IMPACT.RING-50/110

N

This image is representative of the product range

Subtotal (1 unit)*

PHP355.91

(exc. VAT)

PHP398.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP355.91

*price indicative

RS Stock No.:
924-324
Mfr. Part No.:
IMPACT.RING-50/110
Manufacturer:
SCHAEFFLER
Find similar products by selecting one or more attributes.
Select all

Brand

SCHAEFFLER

Product Type

Bearing Unit Accessory

Sub Type

Ring

Inside Diameter

50mm

Dimensions

110 x 17 mm

Standards/Approvals

No

For Use With

Fitting Tools IMPACT-33

COO (Country of Origin):
NL
The SCHAEFFLER Mounting Ring is designed for fitting tools with optimal precision. It ensures secure attachment while contributing to the efficiency of your tool system.

Inner diameter of 50 mm accommodates various tool specifications

Outer diameter of 110 mm provides enhanced stability during operation

Width measures 17 mm, offering a robust and secure fit

Constructed from impact-proof plastic for durability and resilience

Weighs approximately 111 g for easy handling and installation

Compatible with suitable mounting sleeves for enhanced functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy