SCHAEFFLER Ring Bearing Unit Accessory For Use With Fitting Tools IMPACT-33, IMPACT.RING-40/68

N

This image is representative of the product range

Subtotal (1 unit)*

PHP2,202.75

(exc. VAT)

PHP2,467.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,202.75

*price indicative

RS Stock No.:
924-318
Mfr. Part No.:
IMPACT.RING-40/68
Manufacturer:
SCHAEFFLER
Find similar products by selecting one or more attributes.
Select all

Brand

SCHAEFFLER

Product Type

Bearing Unit Accessory

Sub Type

Ring

Inside Diameter

40mm

Dimensions

68 x 17 mm

Standards/Approvals

No

For Use With

Fitting Tools IMPACT-33

COO (Country of Origin):
NL
The SCHAEFFLER Mounting Ring crafted for seamless fitting with specific tools, ensuring optimal utility for your applications. This essential component is engineered for efficiency and reliability in professional settings.

Inner diameter measures 40 mm for a precise fit

Outer diameter of 68 mm accommodates various tools

Width of 17 mm provides robust support

Weighs approximately 25 g for lightweight handling

Constructed from impact-proof plastic for durability

Compatible with designated mounting sleeves for enhanced functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy