SCHAEFFLER Ring Bearing Unit Accessory For Use With Fitting Tools IMPACT-33, IMPACT.RING-30/55
- RS Stock No.:
- 924-312
- Mfr. Part No.:
- IMPACT.RING-30/55
- Manufacturer:
- SCHAEFFLER
N
This image is representative of the product range
Subtotal (1 unit)*
PHP1,767.55
(exc. VAT)
PHP1,979.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,767.55 |
*price indicative
- RS Stock No.:
- 924-312
- Mfr. Part No.:
- IMPACT.RING-30/55
- Manufacturer:
- SCHAEFFLER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Sub Type | Ring | |
| Product Type | Bearing Unit Accessory | |
| Inside Diameter | 30mm | |
| Dimensions | 55 x 17 mm | |
| Standards/Approvals | No | |
| For Use With | Fitting Tools IMPACT-33 | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Sub Type Ring | ||
Product Type Bearing Unit Accessory | ||
Inside Diameter 30mm | ||
Dimensions 55 x 17 mm | ||
Standards/Approvals No | ||
For Use With Fitting Tools IMPACT-33 | ||
- COO (Country of Origin):
- NL
The SCHAEFFLER Mounting Ring is designed for use with specific fitting tools, providing a robust solution for secure assembly tasks.
Inner diameter measures 30 mm for compatibility with various systems
Outer diameter of 55 mm ensures a secure fit during operation
Width of 17 mm adds stability and support to the assembly
Weighs approximately 21 g, making it lightweight and easy to handle
Constructed from impact-proof plastic for enhanced durability
Compatible with the specified mounting sleeve for optimal performance
Related links
- SCHAEFFLER Ring Bearing Unit Accessory For Use With Fitting Tools IMPACT-33, IMPACT.RING-30/72
- SCHAEFFLER Ring Bearing Unit Accessory For Use With Fitting Tools IMPACT-33, IMPACT.RING-30/62
- SCHAEFFLER Ring Bearing Unit Accessory For Use With Fitting Tools IMPACT-33, IMPACT.RING-10/30
- SCHAEFFLER Ring Bearing Unit Accessory For Use With Fitting Tools IMPACT-33, IMPACT.RING-10/35
- SCHAEFFLER Ring Bearing Unit Accessory For Use With Fitting Tools IMPACT-33, IMPACT.RING-12/28
- SCHAEFFLER Ring Bearing Unit Accessory For Use With Fitting Tools IMPACT-33, IMPACT.RING-12/32
- SCHAEFFLER Ring Bearing Unit Accessory For Use With Fitting Tools IMPACT-33, IMPACT.RING-17/40
- SCHAEFFLER Ring Bearing Unit Accessory For Use With Fitting Tools IMPACT-33, IMPACT.RING-12/37
