SCHAEFFLER Ring Bearing Unit Accessory For Use With Fitting Tools IMPACT-33, IMPACT.RING-10/30

N

This image is representative of the product range

Subtotal (1 unit)*

PHP1,091.69

(exc. VAT)

PHP1,222.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,091.69

*price indicative

RS Stock No.:
924-296
Mfr. Part No.:
IMPACT.RING-10/30
Manufacturer:
SCHAEFFLER
Find similar products by selecting one or more attributes.
Select all

Brand

SCHAEFFLER

Product Type

Bearing Unit Accessory

Sub Type

Ring

Inside Diameter

10mm

Dimensions

30 x 17 mm

Standards/Approvals

No

For Use With

Fitting Tools IMPACT-33

COO (Country of Origin):
NL
The SCHAEFFLER Mounting Ring is designed for fitting tools, offering precise support and stability. It is tailored to enhance the performance and efficiency of compatible equipment.

Inner diameter of 10 mm ensures a snug fit for various tools

Outer diameter of 30 mm provides robust structural support

Width of 17 mm optimises mounting reliability

Weighing approximately 7 g, it remains lightweight for ease of use

Constructed from impact-proof plastic for durability and longevity

Compatible with IMPACT-33 and IMPACT-39 for versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy