SCHAEFFLER Ring Bearing Unit Accessory For Use With Fitting Tools IMPACT-33, IMPACT.RING-30/62

N

This image is representative of the product range

Subtotal (1 unit)*

PHP1,984.23

(exc. VAT)

PHP2,222.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,984.23

*price indicative

RS Stock No.:
924-313
Mfr. Part No.:
IMPACT.RING-30/62
Manufacturer:
SCHAEFFLER
Find similar products by selecting one or more attributes.
Select all

Brand

SCHAEFFLER

Product Type

Bearing Unit Accessory

Sub Type

Ring

Inside Diameter

30mm

Dimensions

62 x 17 mm

Standards/Approvals

No

For Use With

Fitting Tools IMPACT-33

COO (Country of Origin):
NL
The SCHAEFFLER Mounting Ring is designed for fitting tools, providing a reliable attachment for various applications. Its robust construction ensures optimal performance in demanding conditions.

30 mm inner diameter allows compatibility with specified tools

62 mm outer diameter provides a secure mounting surface

17 mm width contributes to a stable and effective fit

Weighs approximately 31 g for lightweight usability

Manufactured from impact-proof plastic for enhanced durability

Suitable for use with designated mounting sleeves to ensure proper installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy