SCHAEFFLER Ring Bearing Unit Accessory For Use With Fitting Tools IMPACT-33, IMPACT.RING-25/62
- RS Stock No.:
- 924-311
- Mfr. Part No.:
- IMPACT.RING-25/62
- Manufacturer:
- SCHAEFFLER
N
This image is representative of the product range
Subtotal (1 unit)*
PHP1,986.99
(exc. VAT)
PHP2,225.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,986.99 |
*price indicative
- RS Stock No.:
- 924-311
- Mfr. Part No.:
- IMPACT.RING-25/62
- Manufacturer:
- SCHAEFFLER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Product Type | Bearing Unit Accessory | |
| Sub Type | Ring | |
| Inside Diameter | 25mm | |
| Dimensions | 62 x 17 mm | |
| Standards/Approvals | No | |
| For Use With | Fitting Tools IMPACT-33 | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Product Type Bearing Unit Accessory | ||
Sub Type Ring | ||
Inside Diameter 25mm | ||
Dimensions 62 x 17 mm | ||
Standards/Approvals No | ||
For Use With Fitting Tools IMPACT-33 | ||
- COO (Country of Origin):
- TW
The SCHAEFFLER Mounting Ring designed for compatibility with specific fitting tools, ensuring precise installation and functionality within technical applications.
Inner diameter of 25 mm allows for a snug fit
Outer diameter measures 62 mm for enhanced stability
17 mm width supports robust assembly
Approximately 33 g in weight ensures ease of handling
Manufactured from impact-proof plastic for durability
Suitable mounting sleeve available for optimal performance
Related links
- SCHAEFFLER Ring Bearing Unit Accessory For Use With Fitting Tools IMPACT-33, IMPACT.RING-25/52
- SCHAEFFLER Ring Bearing Unit Accessory For Use With Fitting Tools IMPACT-33, IMPACT.RING-25/47
- SCHAEFFLER Ring Bearing Unit Accessory For Use With Fitting Tools IMPACT-33, IMPACT.RING-30/62
- SCHAEFFLER Ring Bearing Unit Accessory For Use With Fitting Tools IMPACT-33, IMPACT.RING-35/62
- SCHAEFFLER Ring Bearing Unit Accessory For Use With Fitting Tools IMPACT-33, IMPACT.RING-30/55
- SCHAEFFLER Ring Bearing Unit Accessory For Use With Fitting Tools IMPACT-33, IMPACT.RING-30/72
- SCHAEFFLER Ring Bearing Unit Accessory For Use With Fitting Tools IMPACT-33, IMPACT.RING-10/35
- SCHAEFFLER Ring Bearing Unit Accessory For Use With Fitting Tools IMPACT-33, IMPACT.RING-12/28
